9 Position Two Piece Backshell Connector 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090343

DigiKey Part Number
1195-2624-ND
Manufacturer
Manufacturer Product Number
09670090343
Description
CONN BACKSHELL 9POS 180DEG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180°
Datasheet
 Datasheet
EDA/CAD Models
09670090343 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
9pos and HD15pos
Manufacturer
HARTING
Cable Type
Round
Packaging
Bag
Cable Exit
180°
Part Status
Active
Primary Material
Metal
Accessory Type
Two Piece Backshell
Material
Metal
Number of Positions
9
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
E
Features
Mating Screws 4-40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.63000¥83.63
10¥71.08600¥710.86
30¥65.77900¥1,973.37
50¥63.45100¥3,172.55
100¥60.42150¥6,042.15
250¥56.64008¥14,160.02
500¥53.93888¥26,969.44
1,000¥51.36733¥51,367.33
Manufacturers Standard Package