09670150344
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670150344

DigiKey Part Number
1195-2659-ND
Manufacturer
Manufacturer Product Number
09670150344
Description
CONN BACKSHELL 15POS 180DEG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 180°
Datasheet
 Datasheet
EDA/CAD Models
09670150344 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
-
Primary Material
Metal
Material
Metal
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.10000¥116.10
10¥98.69100¥986.91
30¥91.32833¥2,739.85
50¥88.09340¥4,404.67
100¥83.89050¥8,389.05
250¥78.64108¥19,660.27
500¥74.89160¥37,445.80
1,000¥71.32180¥71,321.80
Manufacturers Standard Package