
09670090344 | |
|---|---|
DigiKey Part Number | 1195-5085-ND |
Manufacturer | |
Manufacturer Product Number | 09670090344 |
Description | D SUB TOP ENTRY METAL HOOD 9 POL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090344 Models |
Category | Cable Exit 180° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.03000 | ¥118.03 |
| 10 | ¥100.28300 | ¥1,002.83 |
| 30 | ¥92.80167 | ¥2,784.05 |
| 50 | ¥89.51640 | ¥4,475.82 |
| 100 | ¥85.24370 | ¥8,524.37 |
| 250 | ¥79.90996 | ¥19,977.49 |
| 500 | ¥76.09992 | ¥38,049.96 |
| 1,000 | ¥72.47235 | ¥72,472.35 |







