09486896018400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥2,540.41000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥1,665.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2,857.46000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2,133.38250

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2,102.99250

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,370.98000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥2,233.46000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥2,233.55000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥2,233.46000
Datasheet
09486896018003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09486896018400

DigiKey Part Number
1195-09486896018400-ND
Manufacturer
Manufacturer Product Number
09486896018400
Description
M12 D-CODE OVERMOLDED CABLE ASSE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 131.23' (40.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
131.23' (40.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,200.66000¥3,200.66
Manufacturers Standard Package