



2002-6403 | |
|---|---|
DigiKey Part Number | 2946-2002-6403-ND |
Manufacturer | |
Manufacturer Product Number | 2002-6403 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-6403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.57000 | ¥58.57 |
| 10 | ¥41.50900 | ¥415.09 |
| 25 | ¥36.48360 | ¥912.09 |
| 50 | ¥33.38640 | ¥1,669.32 |
| 100 | ¥30.85160 | ¥3,085.16 |
| 250 | ¥28.24376 | ¥7,060.94 |
| 500 | ¥26.73810 | ¥13,369.05 |
| 1,000 | ¥25.55671 | ¥25,556.71 |



















