1192133 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥3,200.66000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥2,540.41000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2,857.46000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2,133.38250

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2,102.99250

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,370.98000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥2,233.46000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥2,233.55000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥2,233.46000
Datasheet
1192136
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1192133

DigiKey Part Number
277-1192133-ND
Manufacturer
Manufacturer Product Number
1192133
Description
CBL ASSY CIRC 4P M-RJ45 131.23'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 131.23' (40.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
131.23' (40.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,665.99000¥1,665.99
Manufacturers Standard Package