09455451560 | ||
---|---|---|
DigiKey Part Number | 1195-2205-ND | |
Manufacturer | ||
Manufacturer Product Number | 09455451560 | |
Description | CONN MOD COUPLER 8P8C TO 8P8C | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 09455451560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Zinc Die Cast, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.69000 | ¥125.69 |
10 | ¥108.92900 | ¥1,089.29 |
25 | ¥103.24320 | ¥2,581.08 |
50 | ¥101.74680 | ¥5,087.34 |
100 | ¥89.77660 | ¥8,977.66 |
250 | ¥83.79152 | ¥20,947.88 |
500 | ¥82.21302 | ¥41,106.51 |