N234-001-SH | ||
---|---|---|
DigiKey Part Number | TL2528-ND | |
Manufacturer | ||
Manufacturer Product Number | N234-001-SH | |
Description | CAT6 STRAIGHT-THROUGH MODULAR SH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.29000 | ¥146.29 |
10 | ¥126.79300 | ¥1,267.93 |
25 | ¥120.17840 | ¥3,004.46 |
50 | ¥118.43460 | ¥5,921.73 |
100 | ¥104.50170 | ¥10,450.17 |
250 | ¥97.53492 | ¥24,383.73 |
500 | ¥95.44482 | ¥47,722.41 |