CRJ018-1-TH | ||
---|---|---|
DigiKey Part Number | 2223-CRJ018-1-TH-ND | |
Manufacturer | ||
Manufacturer Product Number | CRJ018-1-TH | |
Description | RJ COUPLER, 2 PORT, 8P8C, 6U, MO | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | CRJ018-1-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Shielded | |
Shell Material, Finish | Polybutylene Terephthalate (PBT) | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Shield Material | Stainless Steel | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.45000 | ¥48.45 |
10 | ¥43.84400 | ¥438.44 |
25 | ¥41.42320 | ¥1,035.58 |
40 | ¥40.41150 | ¥1,616.46 |
80 | ¥38.39113 | ¥3,071.29 |
230 | ¥34.35000 | ¥7,900.50 |
440 | ¥32.32943 | ¥14,224.95 |
1,000 | ¥28.28827 | ¥28,288.27 |
3,000 | ¥26.87387 | ¥80,621.61 |