N033-001 | ||
---|---|---|
DigiKey Part Number | TL388-ND | |
Manufacturer | ||
Manufacturer Product Number | N033-001 | |
Description | CONN MOD COUPLER 8P8C TO 8P8C | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.41000 | ¥23.41 |
10 | ¥21.26000 | ¥212.60 |
25 | ¥20.13600 | ¥503.40 |
50 | ¥19.66780 | ¥983.39 |
100 | ¥18.73120 | ¥1,873.12 |
250 | ¥16.38976 | ¥4,097.44 |
500 | ¥15.92148 | ¥7,960.74 |
1,000 | ¥13.58009 | ¥13,580.09 |
2,500 | ¥12.64353 | ¥31,608.83 |