RDP-00BFFA-SLM7001 | ||
---|---|---|
DigiKey Part Number | 1754-1470-ND | |
Manufacturer | ||
Manufacturer Product Number | RDP-00BFFA-SLM7001 | |
Description | RJ45 D SIZE DOUBLE SCREW | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RDP-00BFFA-SLM7001 |
HTML Datasheet | |
Product Drawings | RDP-00BFFA-SLM7001 Drawing |
Part Numbering Guide | Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.79000 | ¥162.79 |
10 | ¥141.10800 | ¥1,411.08 |
25 | ¥133.74480 | ¥3,343.62 |
50 | ¥131.80720 | ¥6,590.36 |
100 | ¥116.30070 | ¥11,630.07 |
250 | ¥108.54732 | ¥27,136.83 |
500 | ¥106.22130 | ¥53,110.65 |
Attribute | Description |
---|---|
Other Names | RDP-00BFFA-SLM7001-ND 1754-1470 |
Standard Package | 10 |