


09400160413 | |
|---|---|
DigiKey Part Number | 1195-7079-ND |
Manufacturer | |
Manufacturer Product Number | 09400160413 |
Description | CONN HOOD TOP ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400160413 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥939.01000 | ¥939.01 |
| 10 | ¥798.20200 | ¥7,982.02 |
| 25 | ¥748.26800 | ¥18,706.70 |
| 50 | ¥712.59380 | ¥35,629.69 |
| 100 | ¥678.63420 | ¥67,863.42 |




























