


TCL 024-105 | |
|---|---|
DigiKey Part Number | 1951-1239-ND |
Manufacturer | |
Manufacturer Product Number | TCL 024-105 |
Description | AC/DC DIN RAIL SUPPLY 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 4A |
Datasheet | Datasheet |
EDA/CAD Models | TCL 024-105 Models |
Category | Current - Output (Max) 4A |
Manufacturer Traco Power | Power (Watts) 20W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 88% |
Input Type AC or DC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20 |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.94" L x 1.06" W x 2.95" H (100.1mm x 26.9mm x 74.9mm) |
DC Voltage - Input (Min) 85V | Approval Agency CB, CE, cCSAus, cULus, cURus |
DC Voltage - Input (Max) 375V | Base Product Number |
Voltage - Output 1 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥661.27000 | ¥661.27 |
| 10 | ¥581.22400 | ¥5,812.24 |
| 25 | ¥552.13160 | ¥13,803.29 |
| 50 | ¥531.08920 | ¥26,554.46 |
| 100 | ¥510.85260 | ¥51,085.26 |













