


09400030951 | |
|---|---|
DigiKey Part Number | 09400030951-ND |
Manufacturer | |
Manufacturer Product Number | 09400030951 |
Description | CONN BASE SIDE ENTRY SZ3A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400030951 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Chromate |
Connector Type Base - Panel Mount 90° | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥635.10000 | ¥635.10 |
| 10 | ¥539.83900 | ¥5,398.39 |
| 25 | ¥506.06080 | ¥12,651.52 |
| 50 | ¥481.92860 | ¥24,096.43 |
| 100 | ¥458.95810 | ¥45,895.81 |




























