Hood Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19620250546

DigiKey Part Number
1195-5448-ND
Manufacturer
Manufacturer Product Number
19620250546
Description
CONN HOOD SIDE ENTRY SZ16A M25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19620250546 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M25
Series
Size / Dimension
3.150" L x 1.201" W x 2.756" H (80.00mm x 30.50mm x 70.00mm)
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Size
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥790.03000¥790.03
10¥671.57500¥6,715.75
25¥629.56160¥15,739.04
50¥599.54700¥29,977.35
100¥570.97000¥57,097.00
Manufacturers Standard Package