Female Insert 25+Ground Position Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 25+Ground Position Wire Wrap
09210252701
09210252701

09210252701

DigiKey Part Number
1195-4641-ND
Manufacturer
Manufacturer Product Number
09210252701
Description
INSERT FEMALE 25P+1GND WIRE WRAP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Female Insert 25+Ground Position Wire Wrap
Datasheet
 Datasheet
EDA/CAD Models
09210252701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Wrap
Manufacturer
HARTING
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Material Flammability Rating
UL94 HB
Number of Positions
25+Ground
Base Product Number
Size
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥716.75000¥716.75
18¥584.54500¥10,521.81
27¥568.07407¥15,338.00
54¥540.99000¥29,213.46
108¥515.20370¥55,642.00