
09200160321 | |
|---|---|
DigiKey Part Number | 1195-1815-ND |
Manufacturer | |
Manufacturer Product Number | 09200160321 |
Description | CONN BASE BOTTOM ENTRY SZ16A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200160321 Models |
Category | Size / Dimension 3.780" L x 1.142" W x 1.024" H (96.00mm x 29.00mm x 26.00mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥395.51000 | ¥395.51 |
| 10 | ¥336.17900 | ¥3,361.79 |
| 25 | ¥315.13520 | ¥7,878.38 |
| 50 | ¥300.10220 | ¥15,005.11 |
| 100 | ¥285.79170 | ¥28,579.17 |
| 250 | ¥267.92256 | ¥66,980.64 |

























