



09330060401 | |
|---|---|
DigiKey Part Number | 1195-2045-ND |
Manufacturer | |
Manufacturer Product Number | 09330060401 |
Description | CONN HOOD SIDE/TOP ENTRY SZ6B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry 6B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09330060401 Models |
Category | Size 6B |
Manufacturer HARTING | Lock Location Side Latch Lock on Hood |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side and Top Entry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.33000 | ¥186.33 |
| 10 | ¥158.37400 | ¥1,583.74 |
| 25 | ¥148.45360 | ¥3,711.34 |
| 50 | ¥141.36920 | ¥7,068.46 |
| 100 | ¥134.62550 | ¥13,462.55 |
| 250 | ¥126.20448 | ¥31,551.12 |
| 500 | ¥120.18900 | ¥60,094.50 |





















