09300100543 | |
---|---|
DigiKey Part Number | 1195-3462-ND |
Manufacturer | |
Manufacturer Product Number | 09300100543 |
Description | CONN HOOD SIDE ENTRY SZ10B PG29 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100543 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.03000 | ¥358.03 |
10 | ¥313.48600 | ¥3,134.86 |
25 | ¥299.94040 | ¥7,498.51 |
50 | ¥290.26400 | ¥14,513.20 |
100 | ¥280.58910 | ¥28,058.91 |
250 | ¥265.10856 | ¥66,277.14 |