
09200030827 | |
|---|---|
DigiKey Part Number | 1195-4614-ND |
Manufacturer | |
Manufacturer Product Number | 09200030827 |
Description | CONN BASE SIDE ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030827 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.575" L x 1.102" W x 1.043" H (40.00mm x 28.00mm x 26.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Base - Panel Mount 90° | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.48000 | ¥88.48 |
| 10 | ¥75.16400 | ¥751.64 |
| 30 | ¥69.55667 | ¥2,086.70 |
| 50 | ¥67.09240 | ¥3,354.62 |
| 100 | ¥63.89060 | ¥6,389.06 |
| 250 | ¥59.89260 | ¥14,973.15 |
| 500 | ¥57.03626 | ¥28,518.13 |
| 1,000 | ¥54.31690 | ¥54,316.90 |
























