09140034501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09140034501
09140034501
09140034501
HARTING Han-Modular® - Industrial Modular Connector

09140034501

DigiKey Part Number
1195-1503-ND
Manufacturer
Manufacturer Product Number
09140034501
Description
MODULE PNEUMATIC 3POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Gendered Module, Pneumatic Blue 3 Position
Datasheet
 Datasheet
EDA/CAD Models
09140034501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module, Pneumatic
Gender
Non-Gendered
Number of Positions
3
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-40°C ~ 80°C
Color
Blue
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.54000¥80.54
10¥68.47100¥684.71
26¥63.99923¥1,663.98
50¥61.11300¥3,055.65
100¥58.19550¥5,819.55
250¥54.55392¥13,638.48
500¥51.95202¥25,976.01
1,000¥49.47533¥49,475.33