09140006258 | ||
---|---|---|
DigiKey Part Number | 1195-1403-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140006258 | |
Description | CONTACT H.D. SOCKET MODULE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Socket Module | |
Datasheet | Datasheet | |
EDA/CAD Models | 09140006258 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.57000 | ¥223.57 |
10 | ¥195.80700 | ¥1,958.07 |
30 | ¥187.34400 | ¥5,620.32 |
50 | ¥181.30200 | ¥9,065.10 |
100 | ¥175.25820 | ¥17,525.82 |
250 | ¥165.58924 | ¥41,397.31 |
500 | ¥160.75444 | ¥80,377.22 |