




09140253101 | |
|---|---|
DigiKey Part Number | 1195-1552-ND |
Manufacturer | |
Manufacturer Product Number | 09140253101 |
Description | MODULE FEMALE 25POS CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 25 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140253101 Models |
Category | Voltage Rating 30V |
Manufacturer HARTING | Current Rating (Amps) 4A |
Series | Contact Type Han® |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 25 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.87000 | ¥92.87 |
| 10 | ¥78.88500 | ¥788.85 |
| 26 | ¥73.74077 | ¥1,917.26 |
| 50 | ¥70.41520 | ¥3,520.76 |
| 100 | ¥67.05360 | ¥6,705.36 |
| 250 | ¥62.85768 | ¥15,714.42 |
| 500 | ¥59.86022 | ¥29,930.11 |
| 1,000 | ¥57.00667 | ¥57,006.67 |























