
09120123102 | |
|---|---|
DigiKey Part Number | 1195-1380-ND |
Manufacturer | |
Manufacturer Product Number | 09120123102 |
Description | INSERT FEMALE 12POS SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 12 Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09120123102 Models |
Category | Voltage Rating 250V |
Manufacturer HARTING | Current Rating (Amps) 7.5A |
Series | Contact Type Han® DD |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.12000 | ¥136.12 |
| 10 | ¥115.69700 | ¥1,156.97 |
| 30 | ¥107.06067 | ¥3,211.82 |
| 50 | ¥103.27080 | ¥5,163.54 |
| 100 | ¥98.34350 | ¥9,834.35 |
| 250 | ¥92.19160 | ¥23,047.90 |
| 500 | ¥87.79594 | ¥43,897.97 |

















