Male Insert without Contacts Gray 12 Position Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120123002

DigiKey Part Number
1195-1378-ND
Manufacturer
Manufacturer Product Number
09120123002
Description
INSERT MALE 12POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 12 Position Solder
Datasheet
 Datasheet
EDA/CAD Models
09120123002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250V
Manufacturer
HARTING
Current Rating (Amps)
7.5A
Series
Contact Type
Han® DD
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
12
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.19000¥138.19
10¥117.42600¥1,174.26
30¥108.66767¥3,260.03
50¥104.82060¥5,241.03
100¥99.81800¥9,981.80
250¥93.57436¥23,393.59
500¥89.11252¥44,556.26
Manufacturers Standard Package