09120080727 | ||
---|---|---|
DigiKey Part Number | 1195-4397-ND | |
Manufacturer | ||
Manufacturer Product Number | 09120080727 | |
Description | CONN HOOD CPLNG BOTTOM PG16 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hood - Coupling Connector Bottom Entry PG16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Datasheet | Datasheet | |
EDA/CAD Models | 09120080727 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG16 | |
Size / Dimension | 1.807" L x 1.051" W x 1.988" H (45.90mm x 26.70mm x 50.50mm) | |
Housing Color | Black | |
Features | Cable to Cable | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Thermoplastic | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.77000 | ¥98.77 |
10 | ¥87.55200 | ¥875.52 |
30 | ¥84.18867 | ¥2,525.66 |
50 | ¥80.82140 | ¥4,041.07 |
100 | ¥76.33070 | ¥7,633.07 |
250 | ¥69.59568 | ¥17,398.92 |
500 | ¥65.10574 | ¥32,552.87 |
1,000 | ¥59.71764 | ¥59,717.64 |