Male Insert Gray 2 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120022656

DigiKey Part Number
1195-4054-ND
Manufacturer
Manufacturer Product Number
09120022656
Description
HAN Q 2/0-M HV 1.5QMM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Male Insert Gray 2 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09120022656 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
830V
Manufacturer
HARTING
Current Rating (Amps)
40A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
2
Material Flammability Rating
UL94 V-0
Size
3A
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥331.13000¥331.13
10¥281.42800¥2,814.28
25¥263.81280¥6,595.32
50¥251.22760¥12,561.38
100¥239.25020¥23,925.02
250¥224.28924¥56,072.31
Manufacturers Standard Package