
09120012774 | |
|---|---|
DigiKey Part Number | 09120012774-ND |
Manufacturer | |
Manufacturer Product Number | 09120012774 |
Description | INSERT FIREWIRE MALE 6POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert with Firewire 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120012774 Models |
Category | Size 3A |
Manufacturer HARTING | Termination Style Crimp |
Series | Voltage Rating 50V |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Insert with Firewire | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥971.99700 | ¥9,719.97 |















