Female Insert Gray 1 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120012751

DigiKey Part Number
09120012751-ND
Manufacturer
Manufacturer Product Number
09120012751
Description
HAN Q 1/0 FEMALE AXIAL SCREW INS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Female Insert Gray 1 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09120012751 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
400V
Manufacturer
HARTING
Current Rating (Amps)
100A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bag
Color
Gray
Part Status
Active
Housing Material
Polyamide (PA), Nylon; Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
1
Material Flammability Rating
UL94 V-0
Size
3A
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥351.89000¥351.89
10¥299.07600¥2,990.76
25¥280.35280¥7,008.82
50¥266.98200¥13,349.10
100¥254.24950¥25,424.95
250¥238.35484¥59,588.71
Manufacturers Standard Package