Male Insert Gray 1 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120012651

DigiKey Part Number
09120012651-ND
Manufacturer
Manufacturer Product Number
09120012651
Description
HAN Q 1/0 MALE AXIAL SCREW INSER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Male Insert Gray 1 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09120012651 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
400V
Manufacturer
HARTING
Current Rating (Amps)
100A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bag
Color
Gray
Part Status
Active
Housing Material
Polyamide (PA), Nylon; Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
1
Material Flammability Rating
UL94 V-0
Size
3A
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥336.34000¥336.34
10¥285.85200¥2,858.52
25¥267.95800¥6,698.95
50¥255.17560¥12,758.78
100¥243.00720¥24,300.72
250¥227.81424¥56,953.56
Manufacturers Standard Package