
09100009908 | |
|---|---|
DigiKey Part Number | 1195-09100009908-ND |
Manufacturer | |
Manufacturer Product Number | 09100009908 |
Description | 1A MOUNTING FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Frame |
Datasheet | Datasheet |
EDA/CAD Models | 09100009908 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Frame | |
For Use With/Related Products | Han® 1A Series | |
Specifications | Black | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.81000 | ¥29.81 |
| 10 | ¥25.30600 | ¥253.06 |
| 25 | ¥23.72440 | ¥593.11 |
| 50 | ¥22.58980 | ¥1,129.49 |
| 100 | ¥21.51040 | ¥2,151.04 |
| 250 | ¥20.16296 | ¥5,040.74 |
| 500 | ¥19.20070 | ¥9,600.35 |
| 1,000 | ¥18.28482 | ¥18,284.82 |
| 2,500 | ¥17.14095 | ¥42,852.38 |
















