



09100033006 | |
|---|---|
DigiKey Part Number | 1195-09100033006-ND |
Manufacturer | |
Manufacturer Product Number | 09100033006 |
Description | 1A 3+PE MALE SHIELD CRIMP LLEVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Black 3+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100033006 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Connector Type Insert without Contacts | Color Black |
Gender Male | Housing Material Polyamide (PA), Nylon |
Number of Positions 3+Ground | Material Flammability Rating UL94 V-0 |
Size 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.61000 | ¥79.61 |
| 10 | ¥67.63100 | ¥676.31 |
| 25 | ¥63.39480 | ¥1,584.87 |
| 50 | ¥60.36640 | ¥3,018.32 |
| 100 | ¥57.48480 | ¥5,748.48 |
| 250 | ¥53.88728 | ¥13,471.82 |
| 500 | ¥51.31730 | ¥25,658.65 |
| 1,000 | ¥48.87039 | ¥48,870.39 |











