



09100022706 | |
|---|---|
DigiKey Part Number | 1195-09100022706-ND |
Manufacturer | |
Manufacturer Product Number | 09100022706 |
Description | 1A 2+PE FEM SCREW INSERT LLEVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Black 2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09100022706 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Operating Temperature -30°C ~ 90°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 2+Ground | Material Flammability Rating UL94 V-0 |
Size 1A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.93000 | ¥95.93 |
| 10 | ¥81.51500 | ¥815.15 |
| 25 | ¥76.40600 | ¥1,910.15 |
| 50 | ¥72.75880 | ¥3,637.94 |
| 100 | ¥69.28640 | ¥6,928.64 |
| 250 | ¥64.95092 | ¥16,237.73 |
| 500 | ¥61.85340 | ¥30,926.70 |
| 1,000 | ¥58.90474 | ¥58,904.74 |
















