Connector Cable Seal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Seal
Harting Han® 1-Amp Power Connectors | Digi-Key Daily
Han® 1A Heavy Duty Power Connectors

09100049900

DigiKey Part Number
1195-8938-ND
Manufacturer
Manufacturer Product Number
09100049900
Description
1A SEAL FOR 4 SINGLE WIRES (FOR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Cable Seal
Datasheet
 Datasheet
EDA/CAD Models
09100049900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cable Seal
Manufacturer
HARTING
For Use With/Related Products
Han® 1A Series
Series
Specifications
Cable Diameter 1.3-3.5mm
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 402
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.88000¥30.88
10¥26.24400¥262.44
30¥24.28433¥728.53
50¥23.42360¥1,171.18
100¥22.30560¥2,230.56
250¥20.90840¥5,227.10
500¥19.91060¥9,955.30
1,000¥18.96066¥18,960.66
2,500¥17.77459¥44,436.47
Manufacturers Standard Package