VT57A | ||
---|---|---|
DigiKey Part Number | HM2292-ND | |
Manufacturer | ||
Manufacturer Product Number | VT57A | |
Description | TRANSFORMR ISOL 480V TO 120V 8VA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 480V | |
Voltage - Secondary | 120V | |
Power - Max | 8VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | 2.4 lbs (1.1 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.79000 | ¥597.79 |
10 | ¥577.84400 | ¥5,778.44 |
25 | ¥537.99160 | ¥13,449.79 |
50 | ¥498.13940 | ¥24,906.97 |