120-0F | ||
---|---|---|
DigiKey Part Number | 595-1821-ND | |
Manufacturer | ||
Manufacturer Product Number | 120-0F | |
Description | XFRMR NON-ISOL 115/230V 200VA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 200VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 3.5 lbs (1.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.24000 | ¥355.24 |
10 | ¥343.39800 | ¥3,433.98 |
25 | ¥319.71520 | ¥7,992.88 |
50 | ¥296.03120 | ¥14,801.56 |