480:277-250VA-L | ||
---|---|---|
DigiKey Part Number | 1121-1508-ND | |
Manufacturer | ||
Manufacturer Product Number | 480:277-250VA-L | |
Description | XFRMR NON-ISOL 347V/480V 180VA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 347V, 480V | |
Voltage - Secondary | 200V, 277V | |
Power - Max | 180VA, 250VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 3.5 lbs (1.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.63000 | ¥356.63 |
10 | ¥344.75800 | ¥3,447.58 |
25 | ¥320.98240 | ¥8,024.56 |
50 | ¥297.20640 | ¥14,860.32 |