480:347:277-460VA-IC | ||
---|---|---|
DigiKey Part Number | 1121-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | 480:347:277-460VA-IC | |
Description | XFRMR NON-ISOL 347V/480V 460VA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 347V, 480V | |
Voltage - Secondary | 277V | |
Power - Max | 460VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 7.2 lbs (3.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥388.33872 | ¥194,169.36 |