US2:MT0300Q | ||
---|---|---|
DigiKey Part Number | 3473-US2:MT0300Q-ND | |
Manufacturer | ||
Manufacturer Product Number | US2:MT0300Q | |
Description | PWR XFMR 300VA CHAS MT | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 480V | |
Voltage - Secondary (Full Load) | 48V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 300VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,770.41000 | ¥2,770.41 |
10 | ¥2,576.68300 | ¥25,766.83 |