HX94A | ||
---|---|---|
DigiKey Part Number | HM5512-ND | |
Manufacturer | ||
Manufacturer Product Number | HX94A | |
Description | XFRMR ISOL 600V TO 120V 20VA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 600V | |
Voltage - Secondary | 120V | |
Power - Max | 20VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | 6.5 lbs (2.9 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥957.08000 | ¥957.08 |
10 | ¥925.17700 | ¥9,251.77 |
25 | ¥861.37240 | ¥21,534.31 |
50 | ¥797.56620 | ¥39,878.31 |