Metal, Aluminum Mounting Panel 5.250" H (133.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19005BK

DigiKey Part Number
164-PBPA19005BK-ND
Manufacturer
Manufacturer Product Number
PBPA19005BK
Description
MOUNTING PANEL 5.250" BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Mounting Panel 5.250" H (133.35mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Mounting Panel
Size / Dimension
5.250" H (133.35mm)
Features
-
Color
Black
Material
Metal, Aluminum
For Use With/Related Products
PBPA Series
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥310.95000¥310.95
5¥261.99600¥1,309.98
10¥243.53200¥2,435.32
25¥221.23680¥5,530.92
50¥205.82060¥10,291.03
100¥198.13550¥19,813.55
Manufacturers Standard Package