Metal, Aluminum Mounting Panel 3.500" H (88.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19003BK

DigiKey Part Number
164-PBPA19003BK-ND
Manufacturer
Manufacturer Product Number
PBPA19003BK
Description
MOUNTING PANEL 3.500" BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Mounting Panel 3.500" H (88.90mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Mounting Panel
Size / Dimension
3.500" H (88.90mm)
Features
-
Color
Black
Material
Metal, Aluminum
For Use With/Related Products
PBPA Series
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Factory Stock: 559
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.63000¥196.63
5¥165.54200¥827.71
10¥153.81900¥1,538.19
25¥139.68160¥3,492.04
50¥129.91080¥6,495.54
100¥120.86450¥12,086.45
250¥117.64772¥29,411.93
Manufacturers Standard Package