Metal, Aluminum Mounting Panel 7.000" H (177.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19007BK

DigiKey Part Number
164-PBPA19007BK-ND
Manufacturer
Manufacturer Product Number
PBPA19007BK
Description
MOUNTING PANEL 7" BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Mounting Panel 7.000" H (177.80mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Mounting Panel
Size / Dimension
7.000" H (177.80mm)
Features
-
Color
Black
Material
Metal, Aluminum
For Use With/Related Products
PBPA Series
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 562
Factory Stock: 122
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥352.33000¥352.33
5¥296.92000¥1,484.60
10¥276.02800¥2,760.28
25¥250.78280¥6,269.57
50¥233.32760¥11,666.38
100¥228.14000¥22,814.00
Manufacturers Standard Package