1750E | |
---|---|
DigiKey Part Number | HM4559-ND |
Manufacturer | |
Manufacturer Product Number | 1750E |
Description | AUDIO XFMR 8KCT / 8 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8kCT Impedance Primary Ohms 8 Impedance Secondary Ohms 32.61:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 32.61:1 | |
Impedance - Primary (Ohms) | 8kCT | |
Impedance - Secondary (Ohms) | 8 | |
DC Resistance (DCR) - Primary | 150Ohm, 300Ohm | |
DC Resistance (DCR) - Secondary | 450mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 70Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 15W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.250" L x 2.085" W (82.55mm x 52.96mm) | |
Height - Seated (Max) | 2.058" (52.27mm) | |
Termination Style | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.18000 | ¥400.18 |
10 | ¥386.81700 | ¥3,868.17 |
25 | ¥360.14320 | ¥9,003.58 |
50 | ¥333.46460 | ¥16,673.23 |