1760C | |
---|---|
DigiKey Part Number | HM4585-ND |
Manufacturer | |
Manufacturer Product Number | 1760C |
Description | XFMR 5K, 8K / 3.2, 8, 16 CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5k, 8k Impedance Primary Ohms 3.2, 8, 16 Impedance Secondary Ohms 44.61:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 44.61:1 | |
Impedance - Primary (Ohms) | 5k, 8k | |
Impedance - Secondary (Ohms) | 3.2, 8, 16 | |
DC Resistance (DCR) - Primary | 284.2Ohm | |
DC Resistance (DCR) - Secondary | 292mOhm | |
Transformer Type | Single Ended Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 70Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 5W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.813" L x 1.560" W (71.45mm x 39.62mm) | |
Height - Seated (Max) | 1.746" (44.35mm) | |
Termination Style | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.34000 | ¥440.34 |
10 | ¥425.65000 | ¥4,256.50 |
25 | ¥396.29240 | ¥9,907.31 |
50 | ¥366.93680 | ¥18,346.84 |