1750JA | |
---|---|
DigiKey Part Number | HM4563-ND |
Manufacturer | |
Manufacturer Product Number | 1750JA |
Description | XFMR 4.25KCT / 4, 8 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4.25kCT Impedance Primary Ohms 4, 8 Impedance Secondary Ohms Audio Transformer 70Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 4.25kCT | |
Impedance - Secondary (Ohms) | 4, 8 | |
DC Resistance (DCR) - Primary | 82Ohm, 108.3Ohm | |
DC Resistance (DCR) - Secondary | 253mOhm, 462mOhm | |
Frequency Range | 70Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 2000V @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 40W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.500" L x 3.150" W (63.50mm x 80.01mm) | |
Height - Seated (Max) | 3.319" (84.30mm) | |
Termination Style | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥651.67000 | ¥651.67 |
10 | ¥629.93200 | ¥6,299.32 |
25 | ¥586.48760 | ¥14,662.19 |
50 | ¥543.04400 | ¥27,152.20 |