290WX | |
---|---|
DigiKey Part Number | HM5054-ND |
Manufacturer | |
Manufacturer Product Number | 290WX |
Description | AUDIO XFMR CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | 22.5Ohm | |
DC Resistance (DCR) - Secondary | 240mOhm, 185.4Ohm | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 120/240VAC | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.250" L x 2.360" W (82.55mm x 59.94mm) | |
Height - Seated (Max) | 2.058" (52.27mm) | |
Termination Style | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.31000 | ¥470.31 |
10 | ¥454.62000 | ¥4,546.20 |
25 | ¥423.26360 | ¥10,581.59 |
50 | ¥391.91100 | ¥19,595.55 |