290QX | |
---|---|
DigiKey Part Number | HM5048-ND |
Manufacturer | |
Manufacturer Product Number | 290QX |
Description | AUDIO XFMR CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | 8.054Ohm, 9.752Ohm | |
DC Resistance (DCR) - Secondary | 166mOhm, 4.776Ohm, 52.25Ohm | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 120/240VAC | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.375" L x 2.385" W (85.73mm x 60.58mm) | |
Height - Seated (Max) | 2.876" (73.05mm) | |
Termination Style | Solder Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,118.25000 | ¥1,118.25 |
10 | ¥1,080.98000 | ¥10,809.80 |
25 | ¥1,006.43240 | ¥25,160.81 |
50 | ¥931.88260 | ¥46,594.13 |