272DX | |
---|---|
DigiKey Part Number | HM5011-ND |
Manufacturer | |
Manufacturer Product Number | 272DX |
Description | PWR XFMR LAMINATED 123VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 600V, 6.3V, 5V | |
Current - Output (Max) | 144mA, 4A, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 123VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 63.50mm L x 95.25mm W | |
Height - Seated (Max) | 77.72mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 4.6 lbs (2.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥883.42000 | ¥883.42 |
10 | ¥853.93200 | ¥8,539.32 |
25 | ¥795.03720 | ¥19,875.93 |
50 | ¥736.14560 | ¥36,807.28 |