126B | |
---|---|
DigiKey Part Number | HM2527-ND |
Manufacturer | |
Manufacturer Product Number | 126B |
Description | AUDIO XFMR 5K / 5K CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5k Impedance Primary Ohms 5k Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 5k | |
Impedance - Secondary (Ohms) | 5k | |
DC Resistance (DCR) - Primary | 178Ohm | |
DC Resistance (DCR) - Secondary | 178Ohm | |
Transformer Type | Single Ended Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 400VDC | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 4W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.120" L x 2.500" W (79.25mm x 63.50mm) | |
Height - Seated (Max) | 3.120" (79.25mm) | |
Termination Style | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥916.08000 | ¥916.08 |
5 | ¥855.03800 | ¥4,275.19 |
10 | ¥839.76900 | ¥8,397.69 |
25 | ¥824.49600 | ¥20,612.40 |
50 | ¥812.28200 | ¥40,614.10 |
100 | ¥793.95950 | ¥79,395.95 |